Parametric Equivalent

74AUP1T32GXH | |
|---|---|
DigiKey Part Number | 1727-7788-2-ND - Tape & Reel (TR) 1727-7788-1-ND - Cut Tape (CT) 1727-7788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T32GXH |
Description | IC GATE OR SCHMIT 1CH 2IN 5X2SON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel Schmitt Trigger 5-X2SON (0.80x0.80) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1.2 µA |
Mfr | Current - Output High, Low 4mA, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.44V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.6V |
Part Status Active | Max Propagation Delay @ V, Max CL 7ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-X2SON (0.80x0.80) |
Features Schmitt Trigger | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 2.3V ~ 3.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1T32GXH | Nexperia USA Inc. | 401 | 1727-7788-1-ND | kr.2.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.46500 | kr.14.65 |
| 25 | kr.1.30360 | kr.32.59 |
| 100 | kr.1.12220 | kr.112.22 |
| 250 | kr.1.03620 | kr.259.05 |
| 500 | kr.0.98448 | kr.492.24 |
| 1.000 | kr.0.94174 | kr.941.74 |
| 2.500 | kr.0.93218 | kr.2,330.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.84720 | kr.8,472.00 |
| 20.000 | kr.0.82880 | kr.16,576.00 |
| 30.000 | kr.0.81958 | kr.24,587.40 |
| 50.000 | kr.0.80938 | kr.40,469.00 |
| 70.000 | kr.0.80341 | kr.56,238.70 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |


