AND Gate IC 1 Channel Schmitt Trigger 5-X2SON (0.80x0.80)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1T08GXH

DigiKey Part Number
1727-7785-2-ND - Tape & Reel (TR)
1727-7785-1-ND - Cut Tape (CT)
1727-7785-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1T08GXH
Description
IC GATE AND 1CH 2-INP 5X2SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel Schmitt Trigger 5-X2SON (0.80x0.80)
Datasheet
 Datasheet
EDA/CAD Models
74AUP1T08GXH Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1.2 µA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.1V ~ 0.44V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.9V ~ 2.6V
Part Status
Active
Max Propagation Delay @ V, Max CL
7ns @ 3.3V, 30pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
5-X2SON (0.80x0.80)
Features
Schmitt Trigger
Package / Case
4-XFDFN Exposed Pad
Voltage - Supply
2.3V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.46500kr.14.65
25kr.1.30360kr.32.59
100kr.1.12220kr.112.22
250kr.1.03620kr.259.05
500kr.0.98448kr.492.24
1.000kr.0.94174kr.941.74
2.500kr.0.93218kr.2,330.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.84720kr.8,472.00
20.000kr.0.82880kr.16,576.00
30.000kr.0.81958kr.24,587.40
50.000kr.0.80938kr.40,469.00
70.000kr.0.80341kr.56,238.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250