


74AUP1T04GWH | |
|---|---|
DigiKey Part Number | 1727-7723-2-ND - Tape & Reel (TR) 1727-7723-1-ND - Cut Tape (CT) 1727-7723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T04GWH |
Description | IC INVERT SCHMITT 1CH 1IN 5TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1T04GWH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 1.2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.44V | |
Input Logic Level - High | 1.9V ~ 2.6V | |
Max Propagation Delay @ V, Max CL | 6.9ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.83000 | kr.1.83 |
| 10 | kr.1.25800 | kr.12.58 |
| 25 | kr.1.11480 | kr.27.87 |
| 100 | kr.0.95870 | kr.95.87 |
| 250 | kr.0.88352 | kr.220.88 |
| 500 | kr.0.83816 | kr.419.08 |
| 1.000 | kr.0.80093 | kr.800.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.75486 | kr.2,264.58 |
| 6.000 | kr.0.73234 | kr.4,394.04 |
| 9.000 | kr.0.72106 | kr.6,489.54 |
| 15.000 | kr.0.70856 | kr.10,628.40 |
| 21.000 | kr.0.70125 | kr.14,726.25 |
| 30.000 | kr.0.69422 | kr.20,826.60 |
| 75.000 | kr.0.67909 | kr.50,931.75 |
| Unit Price without VAT: | kr.1.83000 |
|---|---|
| Unit Price with VAT: | kr.2.28750 |


