
74AUP1G885GM,125 | |
|---|---|
DigiKey Part Number | 2156-74AUP1G885GM,125-1727-ND |
Manufacturer | |
Manufacturer Product Number | 74AUP1G885GM,125 |
Description | IC MF CFG 1-CIR 3-IN 8-XQFN |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 8-XQFN (1.6x1.6) |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 8-XFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 8-XQFN (1.6x1.6) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 483 | kr.3.93081 | kr.1,898.58 |
| Unit Price without VAT: | kr.3.93081 |
|---|---|
| Unit Price with VAT: | kr.4.91351 |

