XOR (Exclusive OR) IC 1 Channel 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G86GM,115

DigiKey Part Number
1727-74AUP1G86GM,115TR-ND - Tape & Reel (TR)
1727-74AUP1G86GM,115CT-ND - Cut Tape (CT)
1727-74AUP1G86GM,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G86GM,115
Description
IC GATE XOR 1CH 2-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.1ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G86FW4-7Diodes Incorporated074AUP1G86FW4-7-NDkr.0.53309Direct
74AUP1G86FZ4-7Diodes Incorporated4.98631-74AUP1G86FZ4-7CT-NDkr.1.46000Direct
In-Stock: 9.815
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.83700kr.8.37
25kr.0.73800kr.18.45
100kr.0.62830kr.62.83
250kr.0.57592kr.143.98
500kr.0.54436kr.272.18
1.000kr.0.51849kr.518.49
2.500kr.0.49908kr.1,247.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.47463kr.2,373.15
10.000kr.0.46105kr.4,610.50
15.000kr.0.45425kr.6,813.75
25.000kr.0.44671kr.11,167.75
35.000kr.0.44231kr.15,480.85
50.000kr.0.43808kr.21,904.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000