Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G79GS,132

DigiKey Part Number
1727-74AUP1G79GS,132TR-ND - Tape & Reel (TR)
1727-74AUP1G79GS,132CT-ND - Cut Tape (CT)
1727-74AUP1G79GS,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G79GS,132
Description
IC FF D-TYPE SINGLE 1BIT 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
5.8ns @ 3.3V, 30pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
0.8V ~ 3.6V
Part Status
Active
Current - Quiescent (Iq)
500 nA
Function
Standard
Input Capacitance
0.8 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
6-XSON, SOT1202 (1x1)
Number of Bits per Element
1
Package / Case
6-XFDFN
Clock Frequency
309 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AUP1G79DSFRTexas Instruments12.084296-25617-1-NDkr.2.47000Similar
74AUP1G79GM,115Rochester Electronics, LLC355.0002156-74AUP1G79GM,115-954-NDkr.1.33140Parametric Equivalent
74AUP1G79GM,132Rochester Electronics, LLC154.2032156-74AUP1G79GM,132-954-NDkr.1.33140Parametric Equivalent
74AUP1G79GN,132Rochester Electronics, LLC150.0002156-74AUP1G79GN,132-1727-NDkr.3.42359Parametric Equivalent
74AUP1G79GN,132Rochester Electronics, LLC5.0002156-74AUP1G79GN,132-NDkr.3.42359Parametric Equivalent
In-Stock: 2.063
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.23600kr.12.36
25kr.1.09320kr.27.33
100kr.0.93830kr.93.83
250kr.0.86476kr.216.19
500kr.0.82026kr.410.13
1.000kr.0.78362kr.783.62
2.500kr.0.76922kr.1,923.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.54721kr.2,736.05
10.000kr.0.53194kr.5,319.40
15.000kr.0.52430kr.7,864.50
25.000kr.0.51582kr.12,895.50
35.000kr.0.51088kr.17,880.80
50.000kr.0.50611kr.25,305.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500