74AUP1G79GF,132 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 2.063
Unit Price: kr.1.78000
Datasheet
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G79GF,132

DigiKey Part Number
74AUP1G79GF,132-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G79GF,132
Description
IC FF D-TYPE SINGLE 1BIT 6XSON
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFDFN
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
5.8ns @ 3.3V, 30pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
4mA, 4mA
Packaging
Tape & Reel (TR)
Voltage - Supply
0.8V ~ 3.6V
Part Status
Obsolete
Current - Quiescent (Iq)
500 nA
Function
Standard
Input Capacitance
0.8 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
6-XSON, SOT891 (1x1)
Number of Bits per Element
1
Package / Case
6-XFDFN
Clock Frequency
309 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G79GS,132Nexperia USA Inc.2.0631727-74AUP1G79GS,132CT-NDkr.1.78000Direct
Obsolete
This product is no longer manufactured. View Substitutes