Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G74DC-Q100H

DigiKey Part Number
1727-74AUP1G74DC-Q100HTR-ND - Tape & Reel (TR)
1727-74AUP1G74DC-Q100HCT-ND - Cut Tape (CT)
1727-74AUP1G74DC-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G74DC-Q100H
Description
IC FF D-TYPE SINGLE 1BIT 8VSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
500 nA
Part Status
Active
Input Capacitance
0.6 pF
Function
Set(Preset) and Reset
Operating Temperature
-40°C ~ 125°C (TA)
Type
D-Type
Grade
Automotive
Output Type
Complementary
Qualification
AEC-Q100
Number of Elements
1
Mounting Type
Surface Mount
Number of Bits per Element
1
Supplier Device Package
8-VSSOP
Clock Frequency
315 MHz
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Max Propagation Delay @ V, Max CL
5.8ns @ 3.3V, 30pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.16200kr.21.62
25kr.1.93000kr.48.25
100kr.1.67570kr.167.57
250kr.1.55432kr.388.58
500kr.1.48128kr.740.64
1.000kr.1.43176kr.1,431.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.34691kr.4,040.73
6.000kr.1.31056kr.7,863.36
9.000kr.1.29237kr.11,631.33
15.000kr.1.27220kr.19,083.00
21.000kr.1.26041kr.26,468.61
30.000kr.1.24908kr.37,472.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750