6 XFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G58GM,132

DigiKey Part Number
1727-6837-2-ND - Tape & Reel (TR)
1727-6837-1-ND - Cut Tape (CT)
1727-6837-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G58GM,132
Description
IC MF CFG 1-CIR 3-IN 6-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.272
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.87000kr.1.87
10kr.1.27100kr.12.71
50kr.1.03720kr.51.86
100kr.0.96490kr.96.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.59024kr.2,951.20
10.000kr.0.57353kr.5,735.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.87000
Unit Price with VAT:kr.2.33750