
74AUP1G58GM,132 | |
---|---|
DigiKey Part Number | 1727-6837-2-ND - Tape & Reel (TR) 1727-6837-1-ND - Cut Tape (CT) 1727-6837-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G58GM,132 |
Description | IC MF CFG 1-CIR 3-IN 6-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.98000 | kr.1.98 |
10 | kr.1.37600 | kr.13.76 |
50 | kr.1.11880 | kr.55.94 |
100 | kr.1.04060 | kr.104.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.63658 | kr.3,182.90 |
10.000 | kr.0.61857 | kr.6,185.70 |
Unit Price without VAT: | kr.1.98000 |
---|---|
Unit Price with VAT: | kr.2.47500 |