Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G34GS,132

DigiKey Part Number
1727-74AUP1G34GS,132TR-ND - Tape & Reel (TR)
1727-74AUP1G34GS,132CT-ND - Cut Tape (CT)
1727-74AUP1G34GS,132DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G34GS,132
Description
IC BUFF 0.8V/3.6V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON, SOT1202 (1x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AUP1G34DSFRTexas Instruments177.357296-27276-2-NDkr.1.71180Similar
SN74LVC1G34DSFRTexas Instruments609.476296-29052-1-NDkr.1.84000Similar
In-Stock: 4.380
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.12900kr.11.29
25kr.1.00160kr.25.04
100kr.0.85780kr.85.78
250kr.0.78944kr.197.36
500kr.0.74838kr.374.19
1.000kr.0.71452kr.714.52
2.500kr.0.69842kr.1,746.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.49915kr.2,495.75
10.000kr.0.48500kr.4,850.00
15.000kr.0.47791kr.7,168.65
25.000kr.0.47006kr.11,751.50
35.000kr.0.46546kr.16,291.10
50.000kr.0.46105kr.23,052.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250