OR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Introducing Automotive DFN packages

74AUP1G32GM-Q100X

DigiKey Part Number
1727-8621-2-ND - Tape & Reel (TR)
1727-8621-1-ND - Cut Tape (CT)
1727-8621-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G32GM-Q100X
Description
IC GATE OR 1CH 2-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G32GM-Q100X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.7V ~ 0.9V
Mfr
Input Logic Level - High
1.6V ~ 2V
Series
Max Propagation Delay @ V, Max CL
6.4ns @ 3.3V, 30pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Voltage - Supply
0.8V ~ 3.6V
Package / Case
6-XFDFN
Current - Quiescent (Max)
500 nA
Base Product Number
Current - Output High, Low
4mA, 4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.357
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.07800kr.10.78
25kr.0.95360kr.23.84
100kr.0.81600kr.81.60
250kr.0.75040kr.187.60
500kr.0.71084kr.355.42
1.000kr.0.67844kr.678.44
2.500kr.0.66154kr.1,653.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.50984kr.2,549.20
10.000kr.0.49543kr.4,954.30
15.000kr.0.48823kr.7,323.45
25.000kr.0.48023kr.12,005.75
35.000kr.0.47556kr.16,644.60
50.000kr.0.47107kr.23,553.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750