Demultiplexer 1 x 1:2 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G18GW,125

DigiKey Part Number
1727-74AUP1G18GW,125TR-ND - Tape & Reel (TR)
1727-74AUP1G18GW,125CT-ND - Cut Tape (CT)
1727-74AUP1G18GW,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G18GW,125
Description
IC DEMULTIPLEXER 1 X 1:2 6-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Demultiplexer 1 x 1:2 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G18GW,125 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Demultiplexer
Package / Case
6-TSSOP, SC-88, SOT-363
Circuit
1 x 1:2
Supplier Device Package
6-TSSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.949
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.93800kr.9.38
25kr.0.82680kr.20.67
100kr.0.70500kr.70.50
250kr.0.64720kr.161.80
500kr.0.61244kr.306.22
1.000kr.0.58385kr.583.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.54845kr.1,645.35
6.000kr.0.53116kr.3,186.96
9.000kr.0.52249kr.4,702.41
15.000kr.0.51288kr.7,693.20
21.000kr.0.50727kr.10,652.67
30.000kr.0.50187kr.15,056.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750