
74AUP1G175GW,125 | |
|---|---|
DigiKey Part Number | 1727-6027-2-ND - Tape & Reel (TR) 1727-6027-1-ND - Cut Tape (CT) 1727-6027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G175GW,125 |
Description | IC FF D-TYPE SINGLE 1BIT 6TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G175GW,125 Models |
Category | Max Propagation Delay @ V, Max CL 5.7ns @ 3.3V, 30pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.8V ~ 3.6V |
Part Status Active | Current - Quiescent (Iq) 500 nA |
Function Reset | Input Capacitance 0.8 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 6-TSSOP |
Number of Bits per Element 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Clock Frequency 300 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.82000 | kr.18.20 |
| 25 | kr.1.61800 | kr.40.45 |
| 100 | kr.1.40110 | kr.140.11 |
| 250 | kr.1.29716 | kr.324.29 |
| 500 | kr.1.23440 | kr.617.20 |
| 1.000 | kr.1.18279 | kr.1,182.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.11905 | kr.3,357.15 |
| 6.000 | kr.1.08787 | kr.6,527.22 |
| 9.000 | kr.1.07224 | kr.9,650.16 |
| 15.000 | kr.1.05493 | kr.15,823.95 |
| 21.000 | kr.1.04481 | kr.21,941.01 |
| 30.000 | kr.1.03508 | kr.31,052.40 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |



