Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-X2SON (0.80x0.80)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G125GX,125

DigiKey Part Number
1727-74AUP1G125GX,125TR-ND - Tape & Reel (TR)
1727-74AUP1G125GX,125CT-ND - Cut Tape (CT)
1727-74AUP1G125GX,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G125GX,125
Description
IC BUFF 0.8V/3.6V 5-X2SON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-X2SON (0.80x0.80)
Datasheet
 Datasheet
EDA/CAD Models
74AUP1G125GX,125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
4-XFDFN Exposed Pad
Number of Elements
1
Supplier Device Package
5-X2SON (0.80x0.80)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC1G125DPWRTexas Instruments16.674296-38461-1-NDkr.1.90000Similar
In-Stock: 4.393
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.81800kr.8.18
25kr.0.72280kr.18.07
100kr.0.61430kr.61.43
250kr.0.56300kr.140.75
500kr.0.53218kr.266.09
1.000kr.0.50676kr.506.76
2.500kr.0.48724kr.1,218.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.39077kr.3,907.70
20.000kr.0.38102kr.7,620.40
30.000kr.0.37613kr.11,283.90
50.000kr.0.37072kr.18,536.00
70.000kr.0.36756kr.25,729.20
100.000kr.0.36452kr.36,452.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000