Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON (0.9x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G125GN,132

DigiKey Part Number
1727-6815-2-ND - Tape & Reel (TR)
1727-6815-1-ND - Cut Tape (CT)
1727-6815-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G125GN,132
Description
IC BUFF 0.8V/3.6V 6-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON (0.9x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON (0.9x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.79400kr.17.94
25kr.1.59760kr.39.94
100kr.1.38280kr.138.28
250kr.1.27992kr.319.98
500kr.1.21804kr.609.02
1.000kr.1.16700kr.1,167.00
2.500kr.1.16595kr.2,914.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.08064kr.5,403.20
10.000kr.1.05391kr.10,539.10
15.000kr.1.04053kr.15,607.95
25.000kr.1.02570kr.25,642.50
35.000kr.1.01703kr.35,596.05
50.000kr.1.00870kr.50,435.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000