Similar
Similar

74AUP1G11GW,125 | |
|---|---|
DigiKey Part Number | 1727-6814-2-ND - Tape & Reel (TR) 1727-6814-1-ND - Cut Tape (CT) 1727-6814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G11GW,125 |
Description | IC GATE AND 1CH 3-INP 6TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.1ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.23000 | kr.1.23 |
| 10 | kr.0.82600 | kr.8.26 |
| 50 | kr.0.66560 | kr.33.28 |
| 100 | kr.0.61600 | kr.61.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.47349 | kr.1,420.47 |
| 6.000 | kr.0.45776 | kr.2,746.56 |
| Unit Price without VAT: | kr.1.23000 |
|---|---|
| Unit Price with VAT: | kr.1.53750 |













