


74AUP1G08GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-8381-2-ND - Tape & Reel (TR) 1727-8381-1-ND - Cut Tape (CT) 1727-8381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G08GW-Q100H |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G08GW-Q100H Models |
Category | Input Logic Level - Low 0.7V ~ 0.9V |
Mfr | Input Logic Level - High 1.6V ~ 2V |
Series | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-TSSOP |
Voltage - Supply 0.8V ~ 3.6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 500 nA | Base Product Number |
Current - Output High, Low 4mA, 4mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.88800 | kr.8.88 |
| 25 | kr.0.78360 | kr.19.59 |
| 100 | kr.0.66820 | kr.66.82 |
| 250 | kr.0.61296 | kr.153.24 |
| 500 | kr.0.57986 | kr.289.93 |
| 1.000 | kr.0.55253 | kr.552.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.51876 | kr.1,556.28 |
| 6.000 | kr.0.50223 | kr.3,013.38 |
| 9.000 | kr.0.49396 | kr.4,445.64 |
| 15.000 | kr.0.48479 | kr.7,271.85 |
| 21.000 | kr.0.47943 | kr.10,068.03 |
| 30.000 | kr.0.47427 | kr.14,228.10 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |





