Similar
Similar
Similar

74ALVT16373DGG,512 | |
|---|---|
DigiKey Part Number | 74ALVT16373DGG,512-ND |
Manufacturer | |
Manufacturer Product Number | 74ALVT16373DGG,512 |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2ns |
Series | Current - Output High, Low 8mA, 24mA; 32mA, 64mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2.3V ~ 2.7V, 3V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ALVTH16373DL | Rochester Electronics, LLC | 7.217 | 2156-SN74ALVTH16373DL-ND | kr.13.00000 | Similar |
| SN74ALVTH16373DLR | Texas Instruments | 8.858 | 296-6305-2-ND | kr.9.25639 | Similar |
| SN74ALVTH16373VR | Texas Instruments | 20.044 | 296-6307-2-ND | kr.8.55901 | Similar |



