
74ALVCH16373DGG:11 | |
|---|---|
DigiKey Part Number  | 1727-8378-2-ND - Tape & Reel (TR) 1727-8378-1-ND - Cut Tape (CT) 1727-8378-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 74ALVCH16373DGG:11  | 
Description  | IC D-TYPE TRANSP 8:8 48-TSSOP  | 
Customer Reference  | |
Detailed Description  | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | D-Type Transparent Latch  | |
Circuit  | 8:8  | |
Output Type  | Tri-State  | |
Voltage - Supply  | 2.3V ~ 2.7V, 3V ~ 3.6V  | |
Independent Circuits  | 2  | |
Delay Time - Propagation  | 2.1ns  | |
Current - Output High, Low  | 24mA, 24mA  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 48-TFSOP (0.240", 6.10mm Width)  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.70000 | kr.8.70 | 
| 10 | kr.6.29800 | kr.62.98 | 
| 50 | kr.5.32220 | kr.266.11 | 
| 100 | kr.5.02020 | kr.502.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.4.22115 | kr.8,442.30 | 
| 4.000 | kr.4.11402 | kr.16,456.08 | 
| Unit Price without VAT: | kr.8.70000 | 
|---|---|
| Unit Price with VAT: | kr.10.87500 | 

