74ALVCH16245DGG,51 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.779
Unit Price: kr.19.02000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 171
Unit Price: kr.19.53000
Datasheet

Similar


Texas Instruments
In Stock: 882
Unit Price: kr.10.52000
Datasheet

Similar


Texas Instruments
In Stock: 4.058
Unit Price: kr.9.70000
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH16245DGG,51

DigiKey Part Number
74ALVCH16245DGG,51-ND
Manufacturer
Manufacturer Product Number
74ALVCH16245DGG,51
Description
IC TXRX 1.2V/3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ALVC16245MTDXonsemi1.77974ALVC16245MTDXFSCT-NDkr.19.02000Similar
74ALVC16245PAGRenesas Electronics Corporation17174ALVC16245PAG-NDkr.19.53000Similar
SN74ALVCH16245DGGRTexas Instruments882296-5190-1-NDkr.10.52000Similar
SN74ALVCHR16245GRTexas Instruments4.058296-6287-1-NDkr.9.70000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types