Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVCH16244DGG:11

DigiKey Part Number
1727-74ALVCH16244DGG:11TR-ND - Tape & Reel (TR)
1727-74ALVCH16244DGG:11CT-ND - Cut Tape (CT)
1727-74ALVCH16244DGG:11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ALVCH16244DGG:11
Description
IC BUFF 1.2V/3.6V 48-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.2V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 3.145 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.91000kr.6.91
10kr.4.99000kr.49.90
25kr.4.50920kr.112.73
100kr.3.97900kr.397.90
250kr.3.72616kr.931.54
500kr.3.59390kr.1,796.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.34527kr.6,690.54
4.000kr.3.26035kr.13,041.40
6.000kr.3.21784kr.19,307.04
10.000kr.3.17071kr.31,707.10
14.000kr.3.14315kr.44,004.10
20.000kr.3.11668kr.62,333.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.91000
Unit Price with VAT:kr.8.63750

Other Suppliers on DigiKey

3.145In Stock
Ships from Rochester Electronics, LLC