Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74ALVCH162245DGG:1 | |
|---|---|
DigiKey Part Number | 1727-74ALVCH162245DGG:1TR-ND - Tape & Reel (TR) 1727-74ALVCH162245DGG:1CT-ND - Cut Tape (CT) 1727-74ALVCH162245DGG:1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVCH162245DGG:1 |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.15000 | kr.9.15 |
| 10 | kr.6.59200 | kr.65.92 |
| 50 | kr.5.57960 | kr.278.98 |
| 100 | kr.5.26590 | kr.526.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.43344 | kr.8,866.88 |
| 4.000 | kr.4.32187 | kr.17,287.48 |
| Unit Price without VAT: | kr.9.15000 |
|---|---|
| Unit Price with VAT: | kr.11.43750 |





