Similar
Similar
Similar

74AHCT595D-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-74AHCT595D-Q100,11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT595D-Q100,11 |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC595DR2G | onsemi | 714 | MC74VHC595DR2GOSCT-ND | kr.5.39000 | Similar |
| MC74VHC595DTR2G-Q | onsemi | 2.400 | 488-MC74VHC595DTR2G-QCT-ND | kr.4.95000 | Similar |
| SN74AHCT595D | Rochester Electronics, LLC | 3.399 | 2156-SN74AHCT595D-ND | kr.6.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.28375 | kr.3,209.38 |
| 5.000 | kr.1.24723 | kr.6,236.15 |
| 7.500 | kr.1.22893 | kr.9,216.98 |
| 12.500 | kr.1.20866 | kr.15,108.25 |
| 17.500 | kr.1.19682 | kr.20,944.35 |
| 25.000 | kr.1.18543 | kr.29,635.75 |
| Unit Price without VAT: | kr.1.28375 |
|---|---|
| Unit Price with VAT: | kr.1.60469 |




