74AHCT594DB-Q100J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 48
Unit Price: kr.3.55000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT594DB-Q100J

DigiKey Part Number
74AHCT594DB-Q100J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT594DB-Q100J
Description
IC SR PUSH-PULL 8BIT 16-SSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Push-Pull
Package / Case
16-SSOP (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
16-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT594PW-Q100,1Nexperia USA Inc.481727-7875-1-NDkr.3.55000Similar
Obsolete
This product is no longer manufactured. View Substitutes