
74AHCT573PW,118 | |
|---|---|
DigiKey Part Number | 1727-4005-2-ND - Tape & Reel (TR) 1727-4005-1-ND - Cut Tape (CT) 1727-4005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT573PW,118 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 3.5ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT573ADTG | onsemi | 56 | MC74VHCT573ADTG-ND | kr.5.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.46500 | kr.14.65 |
| 25 | kr.1.29840 | kr.32.46 |
| 100 | kr.1.11900 | kr.111.90 |
| 250 | kr.1.03316 | kr.258.29 |
| 500 | kr.0.98156 | kr.490.78 |
| 1.000 | kr.0.93895 | kr.938.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.89402 | kr.2,235.05 |
| 5.000 | kr.0.86692 | kr.4,334.60 |
| 7.500 | kr.0.85335 | kr.6,400.12 |
| 12.500 | kr.0.83832 | kr.10,479.00 |
| 17.500 | kr.0.82953 | kr.14,516.77 |
| 25.000 | kr.0.82108 | kr.20,527.00 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

