D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT573D,118

DigiKey Part Number
1727-74AHCT573D,118TR-ND - Tape & Reel (TR)
1727-74AHCT573D,118CT-ND - Cut Tape (CT)
1727-74AHCT573D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT573D,118
Description
IC D-TYPE TRANSP 8:8 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
3.5ns
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.295", 7.50mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
4.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT573M96Texas Instruments1.666296-9291-1-NDkr.5.26000Similar
MC74VHCT573ADWGonsemi557MC74VHCT573ADWG-NDkr.6.40000Similar
MC74VHCT573ADWR2Gonsemi0488-MC74VHCT573ADWR2G-NDkr.2.58342Similar
MC74VHCT573ADWRGonsemi32.046488-MC74VHCT573ADWRGCT-NDkr.11.92000Similar
SN74AHCT573DWRochester Electronics, LLC15.3172156-SN74AHCT573DW-NDkr.8.31000Similar
In-Stock: 1.415
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.47300kr.24.73
25kr.2.21120kr.55.28
100kr.1.92610kr.192.61
250kr.1.78964kr.447.41
500kr.1.70748kr.853.74
1.000kr.1.66165kr.1,661.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.40222kr.2,804.44
4.000kr.1.36074kr.5,442.96
6.000kr.1.33996kr.8,039.76
10.000kr.1.31695kr.13,169.50
14.000kr.1.30350kr.18,249.00
20.000kr.1.29055kr.25,811.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250