
74AHCT541ABQX | |
|---|---|
DigiKey Part Number | 1727-7427-2-ND - Tape & Reel (TR) 1727-7427-1-ND - Cut Tape (CT) 1727-7427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT541ABQX |
Description | IC BUFF NON-INVERT 5.5V 20DHVQFN |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.2.74100 | kr.27.41 |
| 25 | kr.2.45600 | kr.61.40 |
| 100 | kr.2.14270 | kr.214.27 |
| 250 | kr.1.99252 | kr.498.13 |
| 500 | kr.1.90236 | kr.951.18 |
| 1.000 | kr.1.85921 | kr.1,859.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.73623 | kr.5,208.69 |
| 6.000 | kr.1.69131 | kr.10,147.86 |
| 9.000 | kr.1.66881 | kr.15,019.29 |
| 15.000 | kr.1.64388 | kr.24,658.20 |
| 21.000 | kr.1.62931 | kr.34,215.51 |
| 30.000 | kr.1.61530 | kr.48,459.00 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |


