
74AHCT32PW,118 | |
|---|---|
DigiKey Part Number | 1727-6547-2-ND - Tape & Reel (TR) 1727-6547-1-ND - Cut Tape (CT) 1727-6547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT32PW,118 |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.02700 | kr.10.27 |
| 25 | kr.0.90800 | kr.22.70 |
| 100 | kr.0.77670 | kr.77.67 |
| 250 | kr.0.71412 | kr.178.53 |
| 500 | kr.0.67622 | kr.338.11 |
| 1.000 | kr.0.64516 | kr.645.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.61229 | kr.1,530.72 |
| 5.000 | kr.0.59250 | kr.2,962.50 |
| 7.500 | kr.0.58258 | kr.4,369.35 |
| 12.500 | kr.0.57158 | kr.7,144.75 |
| 17.500 | kr.0.56516 | kr.9,890.30 |
| 25.000 | kr.0.55899 | kr.13,974.75 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

