
74AHCT30D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHCT30D-Q100JTR-ND - Tape & Reel (TR) 1727-74AHCT30D-Q100JCT-ND - Cut Tape (CT) 1727-74AHCT30D-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT30D-Q100J |
Description | IC GATE NAND 1CH 8-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 8 | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS30QDRQ1 | Texas Instruments | 162 | 296-SN74HCS30QDRQ1CT-ND | kr.3.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.00300 | kr.20.03 |
| 25 | kr.1.78520 | kr.44.63 |
| 100 | kr.1.54890 | kr.154.89 |
| 250 | kr.1.43536 | kr.358.84 |
| 500 | kr.1.36716 | kr.683.58 |
| 1.000 | kr.1.31631 | kr.1,316.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.25164 | kr.3,129.10 |
| 5.000 | kr.1.21586 | kr.6,079.30 |
| 7.500 | kr.1.19796 | kr.8,984.70 |
| 12.500 | kr.1.17810 | kr.14,726.25 |
| 17.500 | kr.1.16650 | kr.20,413.75 |
| 25.000 | kr.1.15535 | kr.28,883.75 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

