
74AHCT2G126DC,125 | |
|---|---|
DigiKey Part Number | 1727-6790-2-ND - Tape & Reel (TR) 1727-6790-1-ND - Cut Tape (CT) 1727-6790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT2G126DC,125 |
Description | IC BUFF 4.5V/5.5V 8-VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT2G126DC,125 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 2 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT2G125DC,125 | Nexperia USA Inc. | 3.265 | 1727-6789-1-ND | kr.2.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.76900 | kr.17.69 |
| 25 | kr.1.57720 | kr.39.43 |
| 100 | kr.1.36370 | kr.136.37 |
| 250 | kr.1.26192 | kr.315.48 |
| 500 | kr.1.20066 | kr.600.33 |
| 1.000 | kr.1.15020 | kr.1,150.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.08794 | kr.3,263.82 |
| 6.000 | kr.1.05746 | kr.6,344.76 |
| 9.000 | kr.1.04220 | kr.9,379.80 |
| 15.000 | kr.1.02528 | kr.15,379.20 |
| 21.000 | kr.1.01540 | kr.21,323.40 |
| 30.000 | kr.1.00589 | kr.30,176.70 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |


