
74AHCT2G125DP,125 | |
|---|---|
DigiKey Part Number | 1727-6544-2-ND - Tape & Reel (TR) 1727-6544-1-ND - Cut Tape (CT) 1727-6544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT2G125DP,125 |
Description | IC BUFF 4.5V/5.5V 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Elements 2 | Supplier Device Package 8-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT2G125DP-Q10H | Nexperia USA Inc. | 39.754 | 1727-74AHCT2G125DP-Q10HTR-ND | kr.2.85300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.44600 | kr.14.46 |
| 25 | kr.1.28320 | kr.32.08 |
| 100 | kr.1.10570 | kr.110.57 |
| 250 | kr.1.02100 | kr.255.25 |
| 500 | kr.0.96990 | kr.484.95 |
| 1.000 | kr.0.92767 | kr.927.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.87562 | kr.2,626.86 |
| 6.000 | kr.0.85014 | kr.5,100.84 |
| 9.000 | kr.0.83738 | kr.7,536.42 |
| 15.000 | kr.0.82324 | kr.12,348.60 |
| 21.000 | kr.0.81498 | kr.17,114.58 |
| 30.000 | kr.0.80703 | kr.24,210.90 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |


