Multiplexer 4 x 2:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT257D-Q100J

DigiKey Part Number
1727-74AHCT257D-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT257D-Q100J
Description
IC MULTIPLEXER 4 X 2:1 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer 4 x 2:1 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Multiplexer
Mounting Type
Surface Mount
Circuit
4 x 2:1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
1
Supplier Device Package
16-SO
Current - Output High, Low
8mA, 8mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 44.990 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.18041kr.2,951.03
Manufacturers Standard Package
Unit Price without VAT:kr.1.18041
Unit Price with VAT:kr.1.47551

Other Suppliers on DigiKey

44.990In Stock
Ships from Rochester Electronics, LLC