Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT244D,118

DigiKey Part Number
1727-74AHCT244D,118TR-ND - Tape & Reel (TR)
1727-74AHCT244D,118CT-ND - Cut Tape (CT)
1727-74AHCT244D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT244D,118
Description
IC BUFF 4.5V/5.5V 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
20-SO
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT244ADWR2Gonsemi0488-MC74VHCT244ADWR2G-NDkr.0.34632Direct
SN74AHCT244MDWREPTexas Instruments1.501296-22285-1-NDkr.1.88000Upgrade
CD74HCT244M96Texas Instruments3.315296-14552-1-NDkr.0.68000Similar
SN74AHCT244DWRochester Electronics, LLC4.7802156-SN74AHCT244DW-NDkr.0.93000Similar
In-Stock: 802
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.54200kr.25.42
25kr.2.27720kr.56.93
100kr.1.98380kr.198.38
250kr.1.84416kr.461.04
500kr.1.75986kr.879.93
1.000kr.1.71497kr.1,714.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.37258kr.2,745.16
4.000kr.1.33185kr.5,327.40
6.000kr.1.31143kr.7,868.58
10.000kr.1.28881kr.12,888.10
14.000kr.1.27560kr.17,858.40
20.000kr.1.26289kr.25,257.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250