


74AHCT1G86GW,125 | |
|---|---|
DigiKey Part Number | 1727-4208-2-ND - Tape & Reel (TR) 1727-4208-1-ND - Cut Tape (CT) 1727-4208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G86GW,125 |
Description | IC GATE XOR 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G86GW,125 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G86SE-7 | Diodes Incorporated | 1.773 | 74AHCT1G86SE-7DICT-ND | kr.0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.45000 | kr.4.50 |
| 25 | kr.0.39040 | kr.9.76 |
| 100 | kr.0.32840 | kr.32.84 |
| 250 | kr.0.29876 | kr.74.69 |
| 500 | kr.0.28086 | kr.140.43 |
| 1.000 | kr.0.26609 | kr.266.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.24779 | kr.743.37 |
| 6.000 | kr.0.23884 | kr.1,433.04 |
| 9.000 | kr.0.23435 | kr.2,109.15 |
| 15.000 | kr.0.22939 | kr.3,440.85 |
| 21.000 | kr.0.22648 | kr.4,756.08 |
| 30.000 | kr.0.22369 | kr.6,710.70 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

