1 Circuit IC Switch 1:1 22Ohm 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Circuit IC Switch 1:1 22Ohm 5-TSSOP
SOT 353

74AHCT1G66GW,125

DigiKey Part Number
1727-8373-2-ND - Tape & Reel (TR)
1727-8373-1-ND - Cut Tape (CT)
1727-8373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G66GW,125
Description
IC SWITCH SPST-NOX1 22OHM 5TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 22Ohm 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
11ns, 11ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
280MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
10pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SPST - NO
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
On-State Resistance (Max)
22Ohm
Supplier Device Package
5-TSSOP
Voltage - Supply, Single (V+)
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.295
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.80500kr.8.05
25kr.0.71000kr.17.75
100kr.0.60360kr.60.36
250kr.0.55312kr.138.28
500kr.0.52280kr.261.40
1.000kr.0.49769kr.497.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.46677kr.1,400.31
6.000kr.0.45164kr.2,709.84
9.000kr.0.44405kr.3,996.45
15.000kr.0.43565kr.6,534.75
21.000kr.0.43074kr.9,045.54
30.000kr.0.42601kr.12,780.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000