Buffer, Non-Inverting 1 Element 1 Bit per Element Output 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 1 Bit per Element Output 5-TSSOP
SOT 353

74AHCT1G17GW-Q100H

DigiKey Part Number
1727-7863-2-ND - Tape & Reel (TR)
1727-7863-1-ND - Cut Tape (CT)
1727-7863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G17GW-Q100H
Description
IC BUFF 4.5V/5.5V 5-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Output 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G17GW-Q100H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Bits per Element
1
Supplier Device Package
5-TSSOP
Input Type
Schmitt Trigger
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.985
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.56400kr.5.64
25kr.0.49200kr.12.30
100kr.0.41650kr.41.65
250kr.0.37964kr.94.91
500kr.0.35770kr.178.85
1.000kr.0.33951kr.339.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31706kr.951.18
6.000kr.0.30607kr.1,836.42
9.000kr.0.30058kr.2,705.22
15.000kr.0.29448kr.4,417.20
21.000kr.0.29092kr.6,109.32
30.000kr.0.28749kr.8,624.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500