Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
SOT 353

74AHCT1G125GW-Q10H

DigiKey Part Number
1727-74AHCT1G125GW-Q10HTR-ND - Tape & Reel (TR)
1727-74AHCT1G125GW-Q10HCT-ND - Cut Tape (CT)
1727-74AHCT1G125GW-Q10HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G125GW-Q10H
Description
IC BUFF 4.5V/5.5V 5-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G125GW-Q10H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Bits per Element
1
Supplier Device Package
5-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1GT125DFT2G-Qonsemi552488-MC74VHC1GT125DFT2G-QCT-NDkr.0.63000Similar
In-Stock: 1.872
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.48200kr.4.82
25kr.0.42360kr.10.59
100kr.0.35570kr.35.57
250kr.0.32384kr.80.96
500kr.0.30458kr.152.29
1.000kr.0.28879kr.288.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.26918kr.807.54
6.000kr.0.25959kr.1,557.54
9.000kr.0.25479kr.2,293.11
15.000kr.0.24947kr.3,742.05
21.000kr.0.24636kr.5,173.56
30.000kr.0.24337kr.7,301.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500