Direct
Similar
Similar
Similar

74AHCT1G04GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHCT1G04GV-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G04GV-Q100H |
Description | IC INVERTER 1CH 1-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-74A |
Voltage - Supply 4.5V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT04DBVT1G | onsemi | 1.472 | 488-MC74VHC1GT04DBVT1GCT-ND | kr.0.63000 | Direct |
| MC74VHC1GT04DBVT1G-Q | onsemi | 6.000 | 488-MC74VHC1GT04DBVT1G-QCT-ND | kr.0.18033 | Similar |
| SN74AHCT1G04DBVR | Texas Instruments | 76.570 | 296-1112-1-ND | kr.0.76000 | Similar |
| SN74AHCT1G04DBVT | Texas Instruments | 500 | 296-26418-2-ND | kr.3.86739 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42212 | kr.1,266.36 |
| 6.000 | kr.0.40818 | kr.2,449.08 |
| 9.000 | kr.0.40120 | kr.3,610.80 |
| 15.000 | kr.0.39347 | kr.5,902.05 |
| 21.000 | kr.0.38895 | kr.8,167.95 |
| 30.000 | kr.0.38461 | kr.11,538.30 |
| 75.000 | kr.0.37525 | kr.28,143.75 |
| 150.000 | kr.0.36962 | kr.55,443.00 |
| Unit Price without VAT: | kr.0.42212 |
|---|---|
| Unit Price with VAT: | kr.0.52765 |



