74AHCT1G02GW-Q100H is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 345
Unit Price: kr.0.63000
Datasheet
NOR Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NOR Gate IC 1 Channel 5-TSSOP
SOT 353

74AHCT1G02GW-Q100H

DigiKey Part Number
1727-74AHCT1G02GW-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT1G02GW-Q100H
Description
IC GATE NOR 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G02GW-Q100H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
5-TSSOP
Voltage - Supply
4.5V ~ 5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1GT02DFT2G-Qonsemi345488-MC74VHC1GT02DFT2G-QCT-NDkr.0.63000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.29973kr.899.19
Manufacturers Standard Package
Unit Price without VAT:kr.0.29973
Unit Price with VAT:kr.0.37466