Direct
Similar
Similar
Similar
Similar

74AHCT1G00GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHCT1G00GV-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G00GV-Q100H |
Description | IC GATE NAND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SC-74A |
Voltage - Supply 4.5V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT00DBVT1G | onsemi | 6.458 | 488-MC74VHC1GT00DBVT1GCT-ND | kr.0.63000 | Direct |
| 74AHCT1G00DBVRG4 | Texas Instruments | 0 | 74AHCT1G00DBVRG4-ND | kr.0.99532 | Similar |
| 74AHCT1G00DBVTG4 | Texas Instruments | 0 | 74AHCT1G00DBVTG4-ND | kr.2.71327 | Similar |
| SN74AHCT1G00DBVR | Texas Instruments | 5.261 | 296-1111-1-ND | kr.0.76000 | Similar |
| SN74AHCT1G00DBVT | Texas Instruments | 22.469 | 296-41487-1-ND | kr.5.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.47689 | kr.1,430.67 |
| 6.000 | kr.0.46149 | kr.2,768.94 |
| 9.000 | kr.0.45376 | kr.4,083.84 |
| 15.000 | kr.0.44521 | kr.6,678.15 |
| 21.000 | kr.0.44021 | kr.9,244.41 |
| 30.000 | kr.0.43540 | kr.13,062.00 |
| 75.000 | kr.0.42505 | kr.31,878.75 |
| 150.000 | kr.0.41881 | kr.62,821.50 |
| Unit Price without VAT: | kr.0.47689 |
|---|---|
| Unit Price with VAT: | kr.0.59611 |



