
74AHCT164BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6783-2-ND - Tape & Reel (TR) 1727-6783-1-ND - Cut Tape (CT) 1727-6783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT164BQ,115 |
Description | IC SR PUSH-PULL 8BIT 14-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Nexperia USA Inc. | Function Serial to Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 14-VFQFN Exposed Pad |
Output Type Push-Pull | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Elements 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.39000 | kr.5.39 |
| 10 | kr.3.86700 | kr.38.67 |
| 25 | kr.3.48200 | kr.87.05 |
| 100 | kr.3.05780 | kr.305.78 |
| 250 | kr.2.85580 | kr.713.95 |
| 500 | kr.2.73380 | kr.1,366.90 |
| 1.000 | kr.2.71802 | kr.2,718.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.50963 | kr.7,528.89 |
| 6.000 | kr.2.44901 | kr.14,694.06 |
| 9.000 | kr.2.41865 | kr.21,767.85 |
| 15.000 | kr.2.38502 | kr.35,775.30 |
| 21.000 | kr.2.36535 | kr.49,672.35 |
| Unit Price without VAT: | kr.5.39000 |
|---|---|
| Unit Price with VAT: | kr.6.73750 |

