Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHCT08D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHCT08D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT08D-Q100J |
Description | IC GATE AND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT08ADR2G | onsemi | 6.249 | MC74VHCT08ADR2GOSCT-ND | kr.2.22000 | Direct |
| SN74AHCT08MDREP | Texas Instruments | 346 | 296-22277-2-ND | kr.11.60220 | Upgrade |
| 74AHCT08S14-13 | Diodes Incorporated | 1.240 | 31-74AHCT08S14-13CT-ND | kr.1.52000 | Similar |
| 74VHCT08AM | onsemi | 0 | 74VHCT08AM-ND | kr.0.00000 | Similar |
| MC74VHC08DR2G | onsemi | 452 | MC74VHC08DR2GOSCT-ND | kr.2.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.83480 | kr.2,087.00 |
| Unit Price without VAT: | kr.0.83480 |
|---|---|
| Unit Price with VAT: | kr.1.04350 |






