Similar
Similar
Similar
Similar
Similar

74AHCT02PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74AHCT02PW-Q100JTR-ND - Tape & Reel (TR) 1727-74AHCT02PW-Q100JCT-ND - Cut Tape (CT) 1727-74AHCT02PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT02PW-Q100J |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-TSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC02DTR2G | onsemi | 566 | MC74VHC02DTR2GOSCT-ND | kr.2.37000 | Similar |
| MC74VHC02DTR2G-Q | onsemi | 0 | 488-MC74VHC02DTR2G-QCT-ND | kr.1.63373 | Similar |
| MC74VHCT02ADTR2G | onsemi | 103 | 488-MC74VHCT02ADTR2GCT-ND | kr.2.44000 | Similar |
| SN74AHCT02PW | Rochester Electronics, LLC | 10.842 | 2156-SN74AHCT02PW-ND | kr.6.35000 | Similar |
| SN74AHCT02PWR | Texas Instruments | 154.687 | 296-4639-1-ND | kr.2.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.30800 | kr.13.08 |
| 25 | kr.1.15880 | kr.28.97 |
| 100 | kr.0.99550 | kr.99.55 |
| 250 | kr.0.91764 | kr.229.41 |
| 500 | kr.0.87086 | kr.435.43 |
| 1.000 | kr.0.83234 | kr.832.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.82428 | kr.2,060.70 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |



