
74AHCT02PW,118 | |
---|---|
DigiKey Part Number | 1727-6535-2-ND - Tape & Reel (TR) 1727-6535-1-ND - Cut Tape (CT) 1727-6535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT02PW,118 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT02PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.98000 | kr.1.98 |
10 | kr.1.35700 | kr.13.57 |
50 | kr.1.10600 | kr.55.30 |
100 | kr.1.02780 | kr.102.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.80366 | kr.2,009.15 |
5.000 | kr.0.77783 | kr.3,889.15 |
Unit Price without VAT: | kr.1.98000 |
---|---|
Unit Price with VAT: | kr.2.47500 |