
74AHCT02PW,118 | |
|---|---|
DigiKey Part Number | 1727-6535-2-ND - Tape & Reel (TR) 1727-6535-1-ND - Cut Tape (CT) 1727-6535-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT02PW,118 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT02PW,118 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT02PWR | Texas Instruments | 154.687 | 296-4639-1-ND | kr.2.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.1.06500 | kr.10.65 |
| 25 | kr.0.94320 | kr.23.58 |
| 100 | kr.0.80710 | kr.80.71 |
| 250 | kr.0.74204 | kr.185.51 |
| 500 | kr.0.70298 | kr.351.49 |
| 1.000 | kr.0.67084 | kr.670.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.63689 | kr.1,592.22 |
| 5.000 | kr.0.61644 | kr.3,082.20 |
| 7.500 | kr.0.60619 | kr.4,546.43 |
| 12.500 | kr.0.59483 | kr.7,435.38 |
| 17.500 | kr.0.58820 | kr.10,293.50 |
| 25.000 | kr.0.58181 | kr.14,545.25 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |



