NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT00D-Q100J

DigiKey Part Number
1727-74AHCT00D-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT00D-Q100J
Description
IC GATE NAND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-SO
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 86.751 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.83612kr.2,090.30
Manufacturers Standard Package
Unit Price without VAT:kr.0.83612
Unit Price with VAT:kr.1.04515

Other Suppliers on DigiKey

86.751In Stock
Ships from Rochester Electronics, LLC