
74AHCT00BQ,115 | |
|---|---|
DigiKey Part Number  | 1727-6778-2-ND - Tape & Reel (TR) 1727-6778-1-ND - Cut Tape (CT) 1727-6778-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 74AHCT00BQ,115  | 
Description  | IC GATE NAND 4CH 2-INP 14DHVQFN  | 
Customer Reference  | |
Detailed Description  | NAND Gate IC 4 Channel 14-DHVQFN (2.5x3)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | ||
Number of Circuits  | 4  | |
Number of Inputs  | 2  | |
Features  | -  | |
Voltage - Supply  | 4.5V ~ 5.5V  | |
Current - Quiescent (Max)  | 2 µA  | |
Current - Output High, Low  | 8mA, 8mA  | |
Input Logic Level - Low  | 0.8V  | |
Input Logic Level - High  | 2V  | |
Max Propagation Delay @ V, Max CL  | 7.9ns @ 5V, 50pF  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 14-DHVQFN (2.5x3)  | |
Package / Case  | 14-VFQFN Exposed Pad  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 | 
| 10 | kr.1.65100 | kr.16.51 | 
| 50 | kr.1.35040 | kr.67.52 | 
| 100 | kr.1.25760 | kr.125.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.99181 | kr.2,975.43 | 
| 6.000 | kr.0.96238 | kr.5,774.28 | 
| Unit Price without VAT: | kr.2.37000 | 
|---|---|
| Unit Price with VAT: | kr.2.96250 | 

