Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC74D,118

DigiKey Part Number
1727-3995-2-ND - Tape & Reel (TR)
1727-3995-1-ND - Cut Tape (CT)
1727-3995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC74D,118
Description
IC FF D-TYPE DOUBLE 1-BIT 14-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
2 µA
Function
Set(Preset) and Reset
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SO
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
115 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC74DR2Gonsemi9.153MC74VHC74DR2GOSCT-NDkr.0.29000Direct
SN74AHC74QDRG4Q1Texas Instruments62.403296-23887-1-NDkr.0.69000Direct
SN74AHC74QDRQ1Texas Instruments38.230296-17298-1-NDkr.0.55000Direct
SN74AHC74MDREPTexas Instruments2.121296-22273-1-NDkr.1.95000Upgrade
74VHC74SJXonsemi7.75574VHC74SJXTR-NDkr.0.50994Similar
In-Stock: 1.775
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.05200kr.10.52
25kr.0.93080kr.23.27
100kr.0.79570kr.79.57
250kr.0.73164kr.182.91
500kr.0.69308kr.346.54
1.000kr.0.66133kr.661.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.62779kr.1,569.47
5.000kr.0.60757kr.3,037.85
7.500kr.0.59745kr.4,480.88
12.500kr.0.58623kr.7,327.88
17.500kr.0.57967kr.10,144.23
25.000kr.0.57336kr.14,334.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000