Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC595PW-Q100,11

DigiKey Part Number
1727-1454-2-ND - Tape & Reel (TR)
1727-1454-1-ND - Cut Tape (CT)
1727-1454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC595PW-Q100,11
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel, Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Tri-State
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.2.15600kr.21.56
25kr.1.92480kr.48.12
100kr.1.67120kr.167.12
250kr.1.55024kr.387.56
500kr.1.47748kr.738.74
1.000kr.1.42789kr.1,427.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.35415kr.3,385.38
5.000kr.1.31597kr.6,579.85
7.500kr.1.29685kr.9,726.38
12.500kr.1.27567kr.15,945.88
17.500kr.1.26329kr.22,107.58
25.000kr.1.25138kr.31,284.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000